Same Sky AMT24 Modular Absolute Encoders
Same Sky AMT24 Modular Absolute Encoders offer a 3.8V to 5.5V power supply range, 200ms start-up time, and -40°C to +105°C operating temperature range. These encoders feature a high-speed protocol for fast, low-latency position data, patented capacitive ASIC technology, and configuration and programming via AMT Viewpoint™ software. AMT24 encoders provide low power consumption, radial and axial cable connections, and a compact, modular package with a locking hub for easy installation. Same Sky AMT24 Modular Absolute Encoders are suitable for industrial, automation, robotics, and renewable energy applications.Features
- High-speed protocol for fast, low-latency position data
- Patented capacitive ASIC technology
- Low power consumption
- 12- or 14-bit absolute position with multi-turn capability
- Half-duplex RS485 - high-speed 2Mbps or adjustable data rate
- Settable zero position
- Configuration and programming via AMT Viewpoint software
- Compact modular package with locking hub for ease of installation
- Radial and axial cable connections
Applications
- Industrial
- Automation
- Robotics
- Renewable energy
Specifications
- 3.8V to 5.5V power supply range
- 200ms start-up time
- 16mA current consumption
- 13.5mm minimum motor shaft length
- -40°C to +105°C operating temperature range
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| AMT242A-V | ![]() |
Codificadores KIT, AMT242A, 12-BIT RS-485 ABSOLUTE ENCODER, RADIAL |
| AMT242B-V | ![]() |
Codificadores KIT, AMT242B, 14-BIT RS-485 ABSOLUTE ENCODER, RADIAL |
| AMT242C-V | ![]() |
Codificadores KIT, AMT242C, 12-BIT RS-485 ABSOLUTE ENCODER, MULTI-TURN, RADIAL |
| AMT242D-V | ![]() |
Codificadores KIT, AMT242D, 14-BIT RS-485 ABSOLUTE ENCODER, MULTI-TURN, RADIAL |
| AMT243A-V | ![]() |
Codificadores KIT, AMT243A, 12-BIT RS-485 ABSOLUTE ENCODER, AXIAL |
| AMT243B-V | ![]() |
Codificadores KIT, AMT243B, 14-BIT RS-485 ABSOLUTE ENCODER, AXIAL |
| AMT243C-V | ![]() |
Codificadores KIT, AMT243C, 12-BIT RS-485 ABSOLUTE ENCODER, MULTI-TURN, AXIAL |
| AMT243D-V | ![]() |
Codificadores KIT, AMT243D, 14-BIT RS-485 ABSOLUTE ENCODER, MULTI-TURN, AXIAL |
Publicado: 2024-04-24
| Actualizado: 2025-04-01