Ohmite HSX High-Precision Hermetically Sealed Resistors
Ohmite HSX Super-High-Precision Hermetically Sealed Resistors exhibit excellent long-term stability and moisture resistance even at high resistance values. These Ohmite hermetically sealed resistors offer 1W, 2W, or 2.5W power ratings as standard part tolerances as low as 0.50%. HSX resistors are ideal for various applications, including offshore drilling, aerospace, medical electronics, and more.Features
- Excellent long-term stability and moisture resistance even at high resistance values
- 1W, 2W, and 2.5W power ratings
- 1MΩ to 10GΩ resistance range
- 0.50% to 5% standard part tolerances
- 10kV maximum working voltage
Applications
- Offshore drilling
- Aerospace
- Medical electronics
Dimensions (mm)

Publicado: 2024-02-07
| Actualizado: 2024-02-14