Qorvo QPQ5604 Bulk Acoustic Wave Band-Pass Filter
Qorvo QPQ5604 Bulk Acoustic Wave (BAW) Band-Pass Filter is a high-performance, high-power BAW band-pass filter with extremely steep skirts, simultaneously exhibiting low loss in the Wi-Fi® UNII 5-8 band and high near-in rejection in the UNII 1-3 band. The Qorvo QPQ5604 filter module is specifically designed to enable industry-leading capacity performance in Wi-Fi applications that result in higher power capability in more Wi-Fi channels than systems with no or traditional filter solutions. End users will exhibit an improved capability to deliver features that take advantage of sub-banding the 5GHz from 6GHz Wi-Fi spectrum in use cases such as tri-radio Wi-Fi mesh applications. An industry-standard footprint negates as many external passive placements to help end users ease integration into circuits.Features
- 5945MHz to 7125MHz frequency range
- Low insertion loss in Wi-Fi UNII 1-3 bands
- High rejection in Wi-Fi UNII 5-8 bands
- High power handling to +28dBm averaged input power
- Integrated match
- BAW technology
- Infrastructure type
- 320MHz bandwidth
- Laminate package type, 1.8mm x 1.6mm
- Lead-free, Halogen-free, and RoHS-compliant
Applications
- Access points
- Wireless routers
- Residential gateways
- Customer premise equipment
- Internet of Things (IoT)
Related Development Tool
Publicado: 2025-09-08
| Actualizado: 2025-09-16