PEM BSO/BSOA/BSOS/BSO4 Series Blind Standoffs
PEM BSO/BSOA/BSOS/BSO4 Series Blind Standoffs are self-clinching standoffs that are made from hardened stainless steel, ideal for clinching into stainless steel sheets. These self-clinching standoffs are pressed into round holes and are mounted permanently into metal sheets as thin as 0.025”/0.63mm. The BSO/BSOA/BSOS/BSO4 standoffs are ideal for applications where mounting, spacing, or stacking of panels, and boards or components are required.Features
- BSO standoffs are recommended for use in steel or aluminum sheets HRB (Rockwell “B” scale) 80 / HB (Hardness Brinell) 150 or less
- BSOS standoffs are recommended for use in steel or aluminum sheets HRB (Rockwell “B” scale) 70 / HB (Hardness Brinell) 125 or less
- BSOA standoffs are recommended for use in aluminum sheets HRB (Rockwell “B” scale) 50 / HB (Hardness Brinell) 82 or less
- BSO4 standoffs are recommended for use in stainless steel sheets HRB (Rockwell “B” scale) 88 / HB (Hardness Brinell) 183 or less
Applications
- Mounting
- Spacing or stacking of panels
- Boards or components
Additional Resources
Videos
View Results ( 515 ) Page
| N.º de artículo | Hoja de datos | Tamaño de rosca | Revestimiento | Longitud |
|---|---|---|---|---|
| BSO-M3-6ZI | ![]() |
M3 x 0.5 | Zinc | 6 mm |
| BSOS-440-14 | ![]() |
#4-40 | Passivated | 0.437 in |
| BSO-M4-10ZI | ![]() |
M4 x 0.7 | Zinc | 10 mm |
| BSO-M4-12ZI | ![]() |
M4 x 0.7 | Zinc | 12 mm |
| BSO-M4-6ZI | ![]() |
M4 x 0.7 | Zinc | 6 mm |
| BSOS-M3-8 | ![]() |
M3 x 0.5 | Passivated | 8 mm |
| BSO-3.5M3-16ZI | ![]() |
M3 x 0.5 | Zinc | 16 mm |
| BSOS-M3-25 | ![]() |
M3 x 0.5 | Passivated | 25 mm |
| BSO-632-12ZI | ![]() |
#6-32 | Zinc | 0.375 in |
| BSO-M4-20ZI | ![]() |
M4 x 0.7 | Zinc | 20 mm |
Publicado: 2023-11-15
| Actualizado: 2024-01-02