Pervasive Displays Spectra 4 Electronic Paper Displays (EPDs)
Pervasive Displays Spectra 4 Electronic Paper Displays (EPDs) feature a high pixel density and display colours in black, white, red, and yellow. These EPDs are thin, light, and durable, featuring a wide viewing angle. The Spectra 4 EPDs use black, white, red, and yellow pigments that can be manipulated by electrical fields for creating dynamic displays. These EPDs feature anti-glare surface treatment and operate within the temperature range of 0°C to 40°C. Typical applications include Electronic Shelf Labels (ESL), smart buildings, IoT dashboards, logistics and asset tags, and public/transit information.
Features
- High pixel density
- Black, white, red, and yellow display colours
- Ultra-low power / bi-stable behavior
- Internal Timing Controller (ITC) on many models
- Anti-glare surface treatment
- 0°C to 40°C operating temperature range
Applications
- Electronic Shelf Labels (ESL) and retail signage
- Smart building / IoT dashboards
- Logistics and asset tags
- Badges/ID and access control
- Public/transit information
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Diagonal | Mostrar color | Resolución de pantalla - Píxeles | Tamaño de módulo (An x Al x P) | Temperatura de trabajo mínima | Temperatura de trabajo máxima |
|---|---|---|---|---|---|---|---|
| E2266QS0F9 | ![]() |
2.66 in | Black, White, Red, Yellow | 296 x 152 | 71.82 mm x 36.3 mm | 0 C | + 40 C |
| E2581QS0B1 | ![]() |
5.8 in | Black, White, Red, Yellow | 720 x 256 | 150.9 mm x 57.8 mm x 2.35 mm | 0 C | + 40 C |
| E2741QS0B3 | ![]() |
7.4 in | Black, White, Red, Yellow | 800 x 480 | 169 mm x 111 mm x 2.35 mm | 0 C | + 40 C |
| E2969QS0B1 | ![]() |
9.7 in | Black, White, Red, Yellow | 672 x 960 | 215.2 mm x 155.9 mm x 2.95 mm | 0 C | + 40 C |
| E2417QS0A3 | ![]() |
4.2 in | Black, White, Red, Yellow | 400 x 300 | 91 mm x 77 mm x 1.75 mm | 0 C | + 40 C |
| E2206QS061 | ![]() |
2.06 in | Black, White, Red, Yellow | 248 x 128 | 57.75 mm x 29.5 mm x 0.85 mm | 0 C | + 40 C |
| E2437QS0B1 | ![]() |
4.37 in | Black, White, Red, Yellow | 480 x 176 | 115.86 mm x 46.6 mm x 1.75 mm | 0 C | + 40 C |
| E2152QS061 | ![]() |
1.52 in | Blac, White, Red, Yellow | 200 x 200 | 37.06 mm x 32.16 mm x 0.85 mm | 0 C | + 40 C |
Publicado: 2026-01-20
| Actualizado: 2026-01-27