Phoenix Contact AT/ATM Connectors

Phoenix Contact AT/ATM Connectors are crimp- and poke-style connectors that comply with the Deutsch (DT) components and connectors, allowing for interchangeability between AT and ATM. The AT mini (ATM) connectors come with an IP67 resistance rating and 6AWG to 22AWG wire gauge range. The AT connectors with an IP68/69K resistance rating. These connectors feature high-temperature silicone seals, thermoplastic housings with an integrated latch, and wedge locks to ensure a secure connection. The AT/ATM connectors and components are ideal solutions for complex heavy equipment harnessing. These connectors are used in industrial vehicles and off-highway applications.

Features

  • Full compatibility with Deutsch (DT) components and connectors
  • Wide range of connector configurations
  • Field repair
  • 16AWG to 22AWG wire gauge range (ATM connectors)
  • ATM connectors come with an IP67 resistance rating to ensure water and dust protection
  • AT connectors with an IP68/69K resistance rating

Applications

  • Industrial vehicles
  • Off-highway
Publicado: 2024-08-22 | Actualizado: 2024-08-30