Phoenix Contact Battery Pole Connectors
Phoenix Contact Battery Pole Connectors are protected against polarity reversal and are designed for use in energy storage systems (ESS). These cost-effective connectors can be rotated 360°, making them ideal for flexible cable outlets in modular battery racks. The touch-proof circular connectors are color-coded and have unique interfaces to prevent cross-mating. Phoenix Contact Battery Pole Connectors are designed for conductor cross-sections from 16mm2 to 70mm2 and transmit nominal currents up to 250A. These IP65-rated connectors can be installed quickly and safely in energy storage systems for applications up to 1500V. These connectors are designed to be installed on the front of battery modules.Features
- Color-coded for easy polarity identification
- Orange (+) positive
- Black (-) negative
- 360° rotation of the connection interface
- Unique interfaces to prevent cross-mating
- 16mm2 to 70mm2 wire-size crimp termination
- Panel mount with screw post or busbar attachment
- 250A maximum nominal current
- Up to 1500VDC system voltage
- Quick and safe installation
- Locking mechanism prevents accidental disconnect
- IP65 protection
- Silver-plated contacts for a reliable connection interface
- -40°C to +125°C temperature range
Applications
- ESS
- Energy generation, including solar and wind
Additional Resources
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Descripción | Régimen de corriente | Clasificación IP |
|---|---|---|---|---|
| 1155483 | ![]() |
Conectores de alimentación de batalla ES-FT-BPC-B 35-70 OG | 250 A | IP65 |
| 1155592 | ![]() |
Conectores de alimentación de batalla ES-FT-BPC-B 35-70 BK | 250 A | IP67 |
| 1155594 | ![]() |
Conectores de alimentación de batalla ES-BPC-C 50-70 OG | 250 A | IP65, IP67 |
| 1155595 | ![]() |
Conectores de alimentación de batalla ES-BPC-C 50-70 BK | 250 A | IP65, IP67 |
| 1106307 | ![]() |
Conectores de alimentación de batalla ES-BPC-C 16-25 BK | 120 A | IP65 |
| 1176270 | ![]() |
Conectores de alimentación de batalla ES-BPC-C 35 BK | 160 A | IP67 |
| 1176276 | ![]() |
Conectores de alimentación de batalla ES-BPC-C 35 OG | 160 A | IP67 |
| 1106303 | ![]() |
Conectores de alimentación de batalla ES-FT-BPC-S 16-25 OG | 120 A | IP65 |
| 1106304 | ![]() |
Conectores de alimentación de batalla ES-FT-BPC-S 16-25 BK | 120 A | IP65 |
Publicado: 2020-06-17
| Actualizado: 2025-03-24