Phoenix Contact EP 4200 & EP 5200 Managed Switches
Phoenix Contact EP 4200 and EP 5200 Managed Switches offer reliable operation under extreme ambient conditions, ideal for demanding environments. These switches feature flexible installation options with 19" rack or DIN rail mounting and various versions that enable a wide range of possible applications. EP 4200 and EP 5200 switches provide high-speed performance with Gigabit support, high port density, and an extended temperature range of -40°C to +70°C. Phoenix Contact EP 4200 and EP 5200 Managed Switches meet the requirements of the IEC 61850-3 and IEEE 1613 standards and are ideal for applications in critical infrastructures.
Features
- High-speed with Gigabit support
- High port density
- Reliable operation
- Flexible installation options
- Various versions available
- Ideal for critical infrastructure applications
Specifications
- Meets IEC 61850-3 and IEEE 1613 standards
- -40°C to +70°C operating temperature range
- 19" rack or DIN rail mounting
Publicado: 2025-11-11
| Actualizado: 2025-11-18