Phoenix Contact M12 Push-Lock Push-Pull Connectors

Phoenix Contact M12 Push-Lock Push-Pull Connectors offer a fast and dependable way to terminate wires and connect cables in various applications. These connectors feature a push-lock spring connection and are ideal for ferruled, solid, or stranded wires. The M12 push-lock push-pull connectors implements tool-free lever principle for time-saving connections. These connectors are color-coded, which simplifies sensor wiring. These connectors save up to 80% installation time for push-pull connections compared to screw connections. The M12 push-lock push-pull connectors adhere to the international standard, making them compatible across manufacturers.

Features

  • Push-lock spring connection
  • Tool-free lever principle for time-saving connections
  • Convenient for ferruled, solid, or stranded wires
  • Color coding simplifies sensor wiring
  • Saves up to 80% installation time for push-pull connection compared to screw connection
  • Highly future-proof with standardized IEC61076-2-010
View Results ( 16 ) Page
N.º de artículo Hoja de datos Régimen de corriente Revestimiento del contacto Clasificación IP Mecanismo de cierre Apantallamiento
1438156 1438156 Hoja de datos 4 A Nickel / Gold IP65, IP67 Push-Pull Unshielded
1438146 1438146 Hoja de datos 4 A Nickel / Gold IP65, IP67 Push-Pull Unshielded
1438148 1438148 Hoja de datos 4 A Nickel / Gold IP65, IP67 Push-Pull Unshielded
1438155 1438155 Hoja de datos 4 A Nickel / Gold IP65, IP67 Push-Pull Unshielded
1438158 1438158 Hoja de datos 4 A Nickel / Gold IP65, IP67 Push-Pull Unshielded
1438159 1438159 Hoja de datos 4 A Nickel / Gold IP65, IP67 Push-Pull Unshielded
1438165 1438165 Hoja de datos 4 A Nickel / Gold IP65, IP67 Push-Pull Shielded
1438168 1438168 Hoja de datos 4 A Nickel / Gold IP65, IP67 Push-Pull Shielded
1438169 1438169 Hoja de datos 4 A Nickel / Gold IP65, IP67 Push-Pull Shielded
1438179 1438179 Hoja de datos 4 A Nickel / Gold IP65, IP67 Push-Pull Shielded
Publicado: 2026-03-31 | Actualizado: 2026-04-08