Phoenix Contact Modbus TCP/RTU to PROFINET Gateways

Phoenix Contact Modbus TCP/RTU to PROFINET Gateways allow different industrial protocols to work together in a single network. Serial device servers provide a simple pathway when migrating legacy serial devices to Ethernet protocols. The Modbus-to-PROFINET gateways offer seamless migration and intuitive web-based configuration for mapping Modbus data over to PROFINET. Integration is simple with a GDSML file that allows for a quick set up and transfer of data into the programming environment. Phoenix Contact Modbus TCP/RTU to PROFINET Gateways are available with one, two, or four serial ports and one or two RJ45 Ethernet ports.

Features

  • Support for common industrial protocols, including EtherNet/IP, Modbus, PROFINET, and HART
  • Multiple variants with different interfaces to meet your application needs
  • Simple and intuitive web-based configuration and easy control system integration
  •  10.8VDC to 30VDC industrial grade input supply voltage range
  • Hazardous location approvals Class I, Div. 2, Groups A, B, C, and D

Application Example

Application Circuit Diagram - Phoenix Contact Modbus TCP/RTU to PROFINET Gateways

A PROFINET device server collects data from both a Modbus/RTU and Modbus/TCP slave. This data is then served up to a PROFINET master.

View Results ( 4 ) Page
Part Number Datasheet Description Number of Ports
1105710 1105710 Datasheet Gateways GW PN/MODBUS 2E/4DB9 2 RJ45, 4 D-Sub
1105707 1105707 Datasheet Gateways GW PN/MODBUS 1E/1DB9 1 RJ45, 1 D-Sub
1105709 1105709 Datasheet Gateways GW PN/MODBUS 1E/2DB9 2 RJ45, 2 D-Sub
1105708 1105708 Datasheet Gateways GW PN/MODBUS 2E/2DB9 1 RJ45, 2 D-Sub
Published: 2020-03-24 | Updated: 2024-04-02