Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Phoenix Contact PC 5 PCB Headers feature solder anchors for maximum stability. The robust 7.62mm headers can handle currents up to 41A and voltages of up to 630V. PC 5 headers are available in 2 to 6 positions and a choice between screw or spring connection.
Features
Solder anchors offer maximum stability
Impossible to incorrectly insert the connector
Choice between screw or spring connection
Specifications
With solder anchor
7.62mm pitch
Up to 41A current
Up to 630V (300V UL) voltage
2 to 6 positions
Related Terminal Blocks
Phoenix Contact Terminal Blocks
Offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks.