Phoenix Contact PTPOWER 95 High-Current Terminal Blocks

Phoenix Contact PTPOWER 95 High-Current Terminal Blocks make a quick and easy connection possible for large conductors. With PTPOWER 95 High-Current Terminal Blocks with push-in spring connection, conductors up to 95mm2 can be directly contacted. This series allows direct connection without manually opening the terminal point. The pre-assembled terminal block bases reduce mounting and storage costs. The right terminal block base is available for every function. The fully-insulated and snap-on (optional) AGK pick-off terminal blocks enable a voltage pick-off for two 16mm2 conductors. PTPOWER 95 is the first in a series of high-power spring terminal blocks from Phoenix Contact featuring the Power Turn technology. This feature is a short lever movement to open and close the termination area. This feature makes it the only finger-safe spring terminal block for larger conductors.

Features

  • Makes quick and easy connection possible for large conductors
  • Conductors up to 95mm2 can be directly contacted
  • Direct connection without manually opening the terminal point
  • Allows release of conductor simply by pressing the release button with a standard screwdriver
  • Pre-assembled terminal block bases reduce mounting and storage costs
  • Right terminal block base is available for every function
  • Fully-insulated and snap-on (optional) AGK pick-off terminal blocks enable a voltage pick-off for two 16mm2 conductors
  • Large area for labeling
  • Safe latching
  • Insertion bridges available for easy potential distribution

Specifications

  • 232A current rating
  • 1500V voltage range 
  • 4-3/0 wire gauge range 
View Results ( 16 ) Page
N.º de artículo Hoja de datos Número de posiciones Régimen de corriente Régimen de voltaje Rango de calibrador de alambres Método de conexión Longitud Ancho Altura
3260106 3260106 Hoja de datos 1 Position 232 A 4 AWG to 3/0 AWG Push-In 105.5 mm 25 mm 108.7 mm
3260166 3260166 Hoja de datos 1 Position 232 A 15 kV 4 AWG to 3/0 AWG Power-Turn 105.5 mm 25 mm 108.7 mm
3260100 3260100 Hoja de datos 1 Position 232 A 1.5 kV 4 AWG to 3/0 AWG Push-In 105.5 mm 25 mm 108.7 mm
3260103 3260103 Hoja de datos 1 Position 232 A 1.5 kV 4 AWG to 3/0 AWG Push-In 105.5 mm 25 mm 108.7 mm
3260112 3260112 Hoja de datos 4 Position 232 A 15 kV 4 AWG to 3/0 AWG Power-Turn 105.5 mm 100 mm 108.7 mm
3260118 3260118 Hoja de datos 5 Position 232 A 15 kV 4 AWG to 3/0 AWG Power-Turn 105.5 mm 125 mm 99.8 mm
3260133 3260133 Hoja de datos 1 Position 232 A 15 kV 4 AWG to 3/0 AWG Screw, Push-In 139.1 mm 25 mm 99.8 mm
3260109 3260109 Hoja de datos 3 Position 232 A 1.5 kV 4 AWG to 3/0 AWG Power-Turn 105.5 mm 75 mm 108.7 mm
3260139 3260139 Hoja de datos 1 Position 232 A 1.5 kV 4 AWG to 3/0 AWG Push-In 105.5 mm 25 mm 99.8 mm
3260142 3260142 Hoja de datos 1 Position 232 A 1.5 kV 4 AWG to 3/0 AWG Screw, Power-Turn 139.1 mm 25 mm 99.8 mm
Publicado: 2014-10-29 | Actualizado: 2022-03-11