Phoenix Contact STEP Power Supply
Phoenix Contact STEP POWER family of compact power supply units is particularly suitable for installation distributors and flat control panels. The power supply units are available with 24VDC output voltage in four performance classes and widths and with the special voltages 5, 12, 15, and 48VDC. Phoenix Contact STEP POWER high degree of efficiency and the low standby losses make for high power efficiency.Features
- Easy assembly on the DIN rail or panel
- Quick startup with LED function monitoring
- Can be used worldwide in all industrial sectors due to a wide-range input and an international approval package
- High operating safety due to long mains buffering under full load and high MTBF (>500k h)
- Wide temperature range of -25°C to +70°C
- Parallel connection possible for increased performance and redundancy
View Results ( 24 ) Page
| N.º de artículo | Hoja de datos | Voltaje de entrada | Voltaje de salida-Canal 1 | Corriente de salida-Canal 1 |
|---|---|---|---|---|
| 2868648 | ![]() |
100 VAC to 240 VAC | 24 VDC | 1.75 A |
| 1285036 | ![]() |
100 VAC to 240 VAC | 24 VDC | 3.75 A |
| 1088478 | ![]() |
100 VAC to 240 VAC | 24 VDC | 5 A |
| 1088494 | ![]() |
100 VAC to 240 VAC | 24 VDC | 1.3 A |
| 1140066 | ![]() |
100 VAC to 240 VAC | 24 VDC | 4 A |
| 2868538 | ![]() |
85 VAC to 264 VAC, 95 VDC to 250 VDC | 12 VDC | 1 A |
| 2868567 | ![]() |
100 VAC to 240 VAC | 12 VDC | 1.5 A |
| 2868583 | ![]() |
100 VAC to 240 VAC | 12 VDC | 5 A |
| 2868651 | ![]() |
100 VAC to 240 VAC | 24 VDC | 2.5 A |
| 2868664 | ![]() |
100 VAC to 240 VAC | 24 VDC | 4.2 A |
Publicado: 2009-07-24
| Actualizado: 2022-03-11