Phoenix Contact LPC 1.5 PCB Connectors
Phoenix Contact LPC 1.5 PCB Connectors are available in a 3.81mm pitch as a 2- to 16-position connector. These PCB connectors combine tool-free lever technology, ideal for on-site connections with reliable push-in spring connections. The LPC 1.5 connectors feature intuitive operation with color-coded actuating levers, allowing for quick identification and connection termination. These connectors offer distinct lever positions that give reliable feedback, whether the clamp cage is open or closed. The LPC 1.5 connectors also feature a defined contact force, ensuring the contact remains stable over time. Applications include photovoltaics, battery storage systems, telecommunications, automation technology, electromobility charging infrastructure, and transportation technology.Features
- 3.81mm pitch
- 2- to 16-position connectors
- Color-coded actuating lever for intuitive operation
- Tool-free lever principle enables time-saving connection and release of conductors
- Distinct lever positions give reliable feedback, whether the clamp cage is open or closed
- Defined contact force ensures that the contact remains stable over time
- Time-saving push-in connection when the lever is closed
Applications
- Electromobility charging infrastructure
- Battery storage systems
- Photovoltaics
- Telecommunications
- Automation technology
- Transportation technology
- Measurement and control technology
Additional Resource
View Results ( 45 ) Page
| N.º de artículo | Hoja de datos | Número de posiciones | Paso | Régimen de corriente | Régimen de inflamabilidad | Rango de calibrador de alambres |
|---|---|---|---|---|---|---|
| 1849036 | ![]() |
16 Position | 3.81 mm | 8 A | UL94V-0 | 26 AWG to 16 AWG |
| 1849337 | ![]() |
16 Position | 3.81 mm | 8 A | UL94V-0 | 26 AWG to 16 AWG |
| 1848930 | ![]() |
6 Position | 3.81 mm | 6 A | UL94 V-0 | 26 AWG to 16 AWG |
| 1848956 | ![]() |
8 Position | 3.81 mm | 6 A | UL94 V-0 | 26 AWG to 16 AWG |
| 1848969 | ![]() |
9 Position | 3.81 mm | 6 A | UL94 V-0 | 26 AWG to 16 AWG |
| 1848972 | ![]() |
10 Position | 3.81 mm | 6 A | UL94 V-0 | 26 AWG to 16 AWG |
| 1848985 | ![]() |
11 Position | 3.81 mm | 6 A | UL94 V-0 | 26 AWG to 16 AWG |
| 1849007 | ![]() |
13 Position | 3.81 mm | 8 A | UL94V-0 | 26 AWG to 16 AWG |
| 1849010 | ![]() |
14 Position | 3.81 mm | 8 A | UL94V-0 | 26 AWG to 16 AWG |
| 1849023 | ![]() |
15 Position | 3.81 mm | 8 A | UL94V-0 | 26 AWG to 16 AWG |
Publicado: 2024-06-18
| Actualizado: 2024-07-08