Broadcom

Broadcom Limited is a global leader and innovator in semiconductor solutions for wired and wireless communications. Broadcom products seamlessly deliver voice, video, data and multimedia connectivity in the home, office and mobile environments. With the industry's broadest portfolio of state-of-the-art system-on-a-chip and embedded software solutions, Broadcom is changing the world by connecting everything.
-
Broadcom AFBR-5Fx85Z Flexible Link Fiber-Optic ComponentsOperates from DC to 50Mbaud data transmission over multimode glass fiber cable.10/11/2026 -
Broadcom Optoacopladores de detección de voltaje/corriente ACPL-K378These voltage/current detector optocouplers come with adjustable upper and lower thresholds.15/12/2025 -
Broadcom Mini LED ovalados de alto brillo AAMD-Lx3x/AAMD-LY33These LEDs are mini versions of the existing AEMD-Lx3x/AEMD-LY33 series of SMT Round LEDs.3/12/2025 -
Broadcom HFBR-14xxZ & HFBR-24xxZ 820nm Mini Link SeriesCreated to furnish cost-effective, high-performance, fiber-optic comm links for applications.16/9/2025 -
Broadcom HEDS-9930 (E2/E2L) Evaluation BoardsDesigned to be used as a reference design for the AEDR-9930 encoder ASIC.24/4/2025 -
Broadcom HEDS-9930 (E2/E2L) SPI Programming KitsCalibration kits that are designed to be used with the HEDS-9930 (E2/E2L) evaluation boards.24/4/2025 -
Broadcom AELT-8000 Line Driver Eval BoardsAllow users to evaluate the performance and features of the AELT-8000 line driver IC.14/3/2025 -
Broadcom ASM3x 3W 3535 Surface-Mount LEDsHigh-current LEDs with efficient heat dissipation and energy efficiency with better performance.3/3/2025 -
Broadcom Codificadores ópticos reflectivos AEDR-9930E2/9930E2LOffer selectable and programmable options of digitally differential A, B, and I outputs.28/2/2025 -
Broadcom ACPL-K49CT Automotive R2Coupler™ OptocouplersSupports a data rate of 20kBd and feature a low-power, low-leakage phototransistor configuration.7/1/2025 -
Broadcom AFBR-57L1APZ Multimode SFP TransceiverFiber-optic solution for the transmission of 1.25Gbaud data up to 2km for multimode fibers.3/1/2025 -
Broadcom HLPT-B3x0-00000 Silicon NPN PhototransistorsRobust, efficient devices are available in an industry-standard 3mm through-hole lamp package.31/12/2024 -
Broadcom Codificadores magnéticos incrementales AEAT-901BProvide an integrated solution for angular detection within a complete 360° rotation.8/10/2024 -
Broadcom HL3P-6xC0-000x Bicolor LEDsEmploy high-brightness AlInGaP chip technology and offer high light output.8/10/2024 -
Broadcom High-End Optical SensingOffers superior performance in environments from industrial automation to consumer electronics.3/10/2024 -
Broadcom Módulos de codificación reflectante AR49-MUp to 25-bit ST position information & 24-bit MT counts for combined 49-bit high-resolution output.1/10/2024 -
Broadcom Módulo de sensores de tiempo de vuelo AFBR-S50MX85IMultipixel optical distance and motion sensor module that uses Time of Flight.2/9/2024 -
Broadcom CI de controladores de línea AELT-8000Capable of handling up to 36V with a shared enable function and operating at frequencies up to 5MHz.30/8/2024 -
Broadcom AEAT-9988M Magnetic Encoder ICsPrecise 360° angular magnetic rotary sensors.30/8/2024 -
Broadcom Optical Power ConvertersConverts optical power to electrical power for applications requiring complete electrical isolation.23/8/2024 -
Broadcom AEPD-D0F2 SMT PhotodiodeSilicon PIN photodiode with a unique package design ideal for industrial automation.12/8/2024 -
Broadcom ASCB-x Tricolor PLCC LEDsTricolor PLCC-4 or PLCC-6 LEDs optimized for small pixel pitch displays.25/7/2024 -
Broadcom AFBR-FS50B00 Optical Wireless TransceiverA transceiver that communicates data over free space, allowing for wireless communication.8/7/2024 -
Broadcom AEAT-9933 Programmable Angular Magnetic EncodersOffer 10-bit to 14-bit programmable resolution for On-and Off-axis applications.3/7/2024 -
Broadcom ACPL-C877 Isolated Digital Voltage Sensors1-bit, second-order sigma-delta modulators tailored for voltage sensing.3/7/2024 -