PolyPhaser 125MHz to 1GHz Type-N Coaxial RF Surge Protectors
PolyPhaser 125MHz to 1GHz Type-N Coaxial RF Surge Protectors help protect equipment from Electromagnetic Pulses (EMP) or power surges caused by lightning or strong electrical disturbances. These coaxial RF surge protectors incorporate blocking caps and gas tube technology to protect equipment at a maximum power of 500W. The Type-N surge protectors feature a 50Ω impedance and a maximum throughput energy of 800μJ. These coaxial surge protectors are widely used in radio and antenna installations where part or all of the system's equipment is outdoors, to protect sensitive equipment. The Type-N surge protectors are RoHS and REACH compliant.
Features
- 125MHz to 1GHz broad frequency ranges
- N-type connectors
- 500W maximum input power
- Maximum 800uJ throughput energy
- 50Ω impedance
- REACH and RoHS compliant
- Connector in/out gender:
- Female to female
- Female to male
- Male to female
Applications
- Industrial
- Radio installations
- Antenna installations
Additional Resource
View Results ( 10 ) Page
| N.º de artículo | Hoja de datos | Para utilizar con | Estilo de montaje | Estilo de terminación | Temperatura de trabajo mínima | Temperatura de trabajo máxima |
|---|---|---|---|---|---|---|
| IS-50NX-C2 | ![]() |
Industrial | Bracket | Screw | - 50 C | + 50 C |
| IS-B50HN-C2-MA | ![]() |
Industrial Monitoring | Bracket | Screw | - 50 C | + 50 C |
| IS-B50HN-C2-ME | ![]() |
Industrial Monitoring | Bracket | Screw | - 50 C | + 50 C |
| IS-50NX-C2-ME | ![]() |
Industrial Monitoring | Bracket | Screw | - 50 C | + 50 C |
| IS-NEMP-C2 | ![]() |
Industrial Monitoring | Bracket | Screw | - 50 C | + 50 C |
| IS-50NX-C2-MA | ![]() |
Industrial | Bracket | Screw | ||
| IS-B50HN-C2 | ![]() |
Industrial Monitoring | Bracket | Screw | - 55 C | + 50 C |
| US-NEMP-C2 | ![]() |
HF, UHF, VHF Radios, Remote Industrial Monitoring | Connector | Connector | - 50 C | + 50 C |
| IS-NEMP-C2-MA | ![]() |
Industrial | Bracket | Screw | - 45 C | + 50 C |
| IS-NEMP-C2-ME | ![]() |
Industrial | Bracket | Screw | - 45 C | + 50 C |
Publicado: 2025-12-08
| Actualizado: 2026-01-22