Power Integrations RDK-1039Q Reference Design Kit

Power Integrations RDK-1039Q Reference Design Kit is an 18W power supply with a planar transformer for traction inverter gate drivers or emergency power supplies. The Power Integrations InnoSwitch3-AQ 1700V switching power supply ICs deliver up to 120W of output power. The RDK-1039W Reference Design Kit targets a variety of automotive applications.

Features

  • 18W automotive power supply
  • 10VDC to 1000VDC input voltage range
  • 12V output voltage
  • 1.5A output current
  • Single output
  • 18W output power

Applications

  • Battery management systems
  • Climate control and auxiliary converters
  • Onboard chargers
  • Traction inverters

Schematic

Schematic - Power Integrations RDK-1039Q Reference Design Kit

Videos

Publicado: 2025-05-07 | Actualizado: 2026-02-02