Power Integrations TNY284-290 TinySwitch-4 Off-Line Switchers

Power Integrations TNY284-TNY290 TinySwitch™-4 Off-Line Switchers feature the lowest system cost with enhanced flexibility and enhanced safety and reliability features. The devices are also EcoSmart™ energy efficient, allowing them to easily meet all global energy efficiency regulations. These Power Integrations off-line switchers feature line-compensated overload power protection, allowing TinySwitch-4 devices to dramatically reduce the maximum overload variation over the universal input voltage range.

TinySwitch-4 TNY284-TNY290 devices are particularly helpful in applications such as PC standby and CV adapters to limit the maximum output power during the overload fault condition. TinySwitch-4 also incorporates a 725V MOSFET that easily allows 80% de-rating for high reflected voltage and high bus voltage designs.

The BP/M pin permits the MOSFET current limit to be adjusted up or down, allowing designers to optimize power delivery and efficiency in a variety of physical implementations. An on-time extension function extends the low-line regulation range, enabling hold-up time to be met with lower values of input capacitance.

Features

  • 725V rated MOSFET: Increases BV de-rating margin
  • Line compensated overload power – no additional components
    • Dramatically reduces max overload variation over universal input voltage range
  • ±5% turn on UV threshold: line voltage sense with single external resistor
  • Simple ON/OFF control, no loop compensation needed
  • Selectable current limit through BP/M capacitor value
  • Accurate hysteretic thermal shutdown protection with automatic recovery eliminates need for manual reset
  • Auto-restart delivers <3% of maximum power in short-circuit and open loop fault conditions
  • Output overvoltage shutdown with optional Zener
    • Fast AC reset with optional UV external resistor
  • Easily meets all global energy efficiency regulations
  • No-load less than 30mW with bias winding, less than 150mW at 265VAC without bias winding
  • ON/OFF control provides constant efficiency down to very light loads – ideal for mandatory CEC regulations and EuP standby requirements

Applications

  • PC Standby and other auxiliary supplies
  • DVD/PVR and other low power set top decoders
  • Supplies for appliances, industrial systems, and metering
  • Chargers/adapters for cell phones, digital cameras, portable audio, and shavers

Associated Reference Design Kit

RDK-839

Publicado: 2012-10-11 | Actualizado: 2025-09-05