PUI Audio AS Full Range Point-Source Speakers

PUI Audio AS Full Range Point-Source Speakers are ideal for audio applications where maximum output and high-resolution response are required. There are numerous designs available with ranges from 92dB to 100dB of output at 1m away and 10W to 30W power handling. PUI Audio AS Full Range Point-Source Speakers are weather-resistant and are ideal for audio and siren applications depending on the model.

Features

  • Ideal for audio applications where maximum output and high-resolution response are required
  • 92dB to 100dB output at 1m away
  • 10W to 30W power handling
View Results ( 9 ) Page
N.º de artículo Hoja de datos Descripción Nivel de presión de sonido Impedancia
AS04004MS AS04004MS Hoja de datos Parlantes y transductores Speaker 5W 4ohm 115Hz 80dB 80 dB 4 Ohms
AS04008MR-F-2 AS04008MR-F-2 Hoja de datos Parlantes y transductores SPEAKER 1W 8ohm 500Hz 85dB 85 dB 8 Ohms
AS04008MS-3 AS04008MS-3 Hoja de datos Parlantes y transductores Speaker 5W 8ohm 150Hz 80dB 80 dB 8 Ohms
AS06008PS-R AS06008PS-R Hoja de datos Parlantes y transductores 60MM FLAT PANEL 8 OHM 10W 99 dBA 8 Ohms
AS06606SR-R AS06606SR-R Hoja de datos Parlantes y transductores TWEETER 15W 6 OHM 90DB 1480 HZ 90 dBA 6 Ohms
AS09208AR-R AS09208AR-R Hoja de datos Parlantes y transductores 8 Ohm Mag Speaker 10W 90Hz-15kHz 82dB 86 dBA 8 Ohms
AS06004PS-R AS06004PS-R Hoja de datos Parlantes y transductores 60MM FLAT PANEL 4 OHM 10W 99 dBA 4 Ohms
AS08304CR-R AS08304CR-R Hoja de datos Parlantes y transductores SPEAKER 7W 4 OHM 85 DB 105 HZ 82 dBA 4 Ohms
AS08308CR-R AS08308CR-R Hoja de datos Parlantes y transductores SPEAKER 7W 8 OHM 82 DB 105 HZ 102 dBA 8 Ohms
Publicado: 2016-09-20 | Actualizado: 2022-10-18