Pulse Electronics BM62x PLC Transformers
Pulse Electronics BM62x Power Line Communication (PLC) Transformers are designed with IEC-62368 for 250V main supply with 3MHz to 30MHz wideband frequency range. These transformers offer automotive options that meet AEC-Q200 and can be converted into ISO/IATF16949 and PPAP designs. The PLC transformers offer a turns ratio that supports a variety of PLC chipsets These transformers comply with J-STD-002, J-STD-020, and J-STD-075. The PLC transformers operate from -40°C to 125°C temperature range. These transformers are ideal for AC and DC charging.Features
- 3MHz~30MHz wideband frequency response range
- -40°C to 125°C industrial and automotive temperature range
- Eco-friendly - Halogen-free options
- Turns ratio supports a variety of PLC chipsets
- Supports IEC-62368 for off-line 16Vdc and 500Vdc supply lines
- Automotive designs meet AEC-Q200 and are covered by ISO/IATF16949 and PPAP on request
Electrical Specifications
Additional Resources
View Results ( 18 ) Page
| N.º de artículo | Hoja de datos | Longitud | Ancho | Altura | Serie | Empaquetado | Banda de frecuencias | Inductancia | Resistencia CC máxima |
|---|---|---|---|---|---|---|---|---|---|
| BX6152NL | ![]() |
11.3 mm | 10.3 mm | 7.62 mm | BX | Tube | |||
| BX6158NL | ![]() |
11.31 mm | 10.43 mm | 7.3 mm | BX | Tube | |||
| BM6155NL | ![]() |
10.6 mm | 9.08 mm | 10 mm | BM | Tube | 3 MHz to 30 MHz | 28 uH | 100 mOhms |
| BX6150NL | ![]() |
14.48 mm | 13.64 mm | 6.22 mm | BX | Tube | |||
| BM6220NLT | ![]() |
11 mm | 9.5 mm | 10 mm | BM62xx | Reel | 3 MHz to 30 MHz | 12 uH | 500 mOhms |
| BM6230HLT | ![]() |
16.15 mm | 14.8 mm | 6 mm | BM62xx | Reel | 3 MHz to 30 MHz | 250 mOhms | |
| BM6210HLT | ![]() |
9 mm | 6.9 mm | 5 mm | BM62xx | Reel | 3 MHz to 30 MHz | 5 uH | 500 mOhms |
| BX6153NL | ![]() |
11.3 mm | 10.3 mm | 7.62 mm | BX | Tube | |||
| BM6154NLT | ![]() |
10.6 mm | 9.08 mm | 10 mm | BM | Reel | 3 MHz to 30 MHz | 8 uH | 60 mOhms |
| BM6154NL | ![]() |
10.6 mm | 9.08 mm | 10 mm | BM | Tube | 3 MHz to 30 MHz | 8 uH | 60 mOhms |
Publicado: 2021-08-17
| Actualizado: 2024-04-15