Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Qualtek wall-mount adapters feature a single output and power ratings ranging from 5 to 36W. These wall-mount devices include QFAW 5W and 6W USB adapters. Qualtek also offers QADA-65/72 65 and 72W single output desktop power supplies.
Features
Single-output wall-mount and desktop adapters
Power rating
65W/72W (desktop)
5W-36W (wall-mount)
5W/6W (USB wall-mount)
Specifications
Input voltage
90VAC to 264VAC
100VAC to 240VAC
5W to 65W output power
5VDC to 24VDC output voltage
500mA to 5A output current
Related Adapters
Qualtek Electronics QFWB Single-Output Wall Mount AC Adapters
6W to 65W wall mount adapters with universal AC input and Level VI energy efficiency.