Qualtek Electronics SuperSpeed USB 3.0 Cable Assemblies

Qualtek SuperSpeed USB 3.0 Cable Assemblies deliver a high quality, cost-efficient solution for devices requiring increased data transfer rates. Applications include external hard drives, HD video devices, high mega-pixel camera, and video capture devices. Qualtek USB 3.0 Cable Assemblies feature gold-plated contacts with nickel-plated ground indents for industry leading, low cost connectivity. The use of aluminum foil and Mylar shielding reduces cross-talk and interference.

Features

  • Nickel plated ground indents for superior connectivity with low cost
  • Gold plated contacts for industry leading connectivity
  • Aluminum-Foil / Mylar shield reduces cross-talk and interference
  • Molded strain reliefs bend easily without sacrificing durability

Applications

  • External hard drives
  • HD video devices
  • High mega-pixel camera
  • Video capture devices
View Results ( 13 ) Page
N.º de artículo Hoja de datos Descripción
3023003-01M 3023003-01M Hoja de datos Cables USB / Cables IEEE 1394 USB 3.0 A-B BLK 30/30/24 1M
3023001-01M 3023001-01M Hoja de datos Cables USB / Cables IEEE 1394 USB 3.0 A-A BLK 30/30/24 1M
3023005-01M 3023005-01M Hoja de datos Cables USB / Cables IEEE 1394 USB 3.0 A - MICRO B 30/30/24 1M BLK
3023011-01M 3023011-01M Hoja de datos Cables USB / Cables IEEE 1394 USB 3.0 A-MICROB W/PWR CBL BLK
3023013-02M 3023013-02M Hoja de datos Cables USB / Cables IEEE 1394 USB 3.0 A-A BLK 30/30/24 2M
3023015-02M 3023015-02M Hoja de datos Cables USB / Cables IEEE 1394 USB 3.0 A-B BLK 30/30/24 2M
3023017-02M 3023017-02M Hoja de datos Cables USB / Cables IEEE 1394 USB 3.0 A - MICRO B 30/30/24 2M BLK
3023023-02M 3023023-02M Hoja de datos Cables USB / Cables IEEE 1394 USB 3.0 A-MICROB W/PWR CBL BLK
3023025-03M 3023025-03M Hoja de datos Cables USB / Cables IEEE 1394 USB 3.0 A-A BLK 30/30/24 3M
3023029-03M 3023029-03M Hoja de datos Cables USB / Cables IEEE 1394 USB 3.0 A - MICRO B 30/30/24 3M BLK
Publicado: 2011-11-16 | Actualizado: 2022-03-11