Features
- XM-A5T7-0804D
- Low-frequency 400MHz
- High-frequency 410MHz
- Gain 20.5dB
- NF 6.5dB
- P1dB 31.5dBm
- IP3 49dBm
- XM-A641-0804D
- Low-frequency 5500MHz
- High-frequency 18000MHz
- Gain 22dB
- P1dB 24dBm
- PSat 25.5dBm
- IP3 35dBm
- XM-A647-0506D
- Low-frequency 5500MHz
- High-frequency 8500MHz
- Gain 28dB
- P1dB 36dBm
- PSat 36.5dBm
- IP3 44dBm
Evaluation Board and Application Circuit
QPA2213 Power Amplifier
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| XM-A5T7-0804D | Herramientas de desarrollo RF Amplifier, HMC453ST89ETR [PCB: 800]Tuned to 400 MHzRecommended Bias Controller: XM-A2J9-0404D-SP | |
| XM-A641-0804D | Herramientas de desarrollo RF Amplifier, HMC1082LP4E [PCB: 462]Recommended Bias Controller: XM-A7P7-0804D-SP | |
| XM-A647-0506D | Herramientas de desarrollo RF Amplifier, HMC1121LP6GE [PCB: 2122]Recommended Bias Controller: Topside Bias 2xHMC980LP4E - XM-D178-0404D-SP |
Publicado: 2023-10-11
| Actualizado: 2023-10-23