Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Radiall SMP-MAX connectors are the best competitively priced misalignment RF coaxial interconnect solutions on the market today. They address the most demanding wireless telecom applications required for the new generation of infrastructure compact equipment. A patented impedance matching insulator is optimized for a larger operating gap between connectors making it easier for engineers to handle a board-to-board distance tolerance of at least .078" (2.0mm) without a spring, which is 300% more than the standard SMP. The SMP-MAX connectors feature a 3° minimum tilt (radiall travel) and it has an operating frequency range of DC-6 GHz and a 1.2 max VSWR guaranteed at DC-3 GHz.
Features
Microminiature coaxial connectors
Power up to 300 Watts
Board to board distance misalignment of at least 0.078" (2.0mm)