Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Radiall Free Space Optical Receiver and Transmitter
Radiall Free Space Optical Receiver and Transmitter is optimized for high data rate short distance Free-space optical (FSO) communications. The devices meet IEEE Std. 802.3z Gigabit Ethernet 1000 Base-Sx PMD and ARINC 804 requirements and is protocol independent. Free Space Optical Receiver and Transmitter integrates state-of-the art PIN photodiode chips and low power consumption CMOS electronics.
Features
Up to 5 Gbps
Uses 850nm VCSEL
Complies with IEEE Std. 802.3z Gigabit Ethernet 1000 Base-Sx PMD and ARINC 804 requirements
Controls and monitors for better link reliability
Industrial working temperature range [-40°C - +85°C]
Standard electrical SMT interface
Optimized for short distance and Board to board communication