Radiall Microwave High Power Terminations
Radiall Microwave High Power Terminations range from 30W to 200W, up to 6GHz, and are available with Type N, SMA, 7-16, and TNC connections (male and female interfaces). The design utilizes mechanical force to restrain the ceramic resistance against the module. This solution improves the life performance of the termination versus common solutions using compound or crimp. A spring compensates for temperature shrinkage at the extremity of the module, while at the same time increasing robustness and product lifecycle. Radiall Microwave High Power Terminations complies with standard MIL39030 and ISO/IEC 17025.Features
- Terminations use purely mechanical retention, no compound, and no crimp to increase product robustness
- Temperature shrinkage compensated with spring-loaded contact
- Compatible with Type N, SMA, 7-16, and TNC (male and female interfaces) connections
- Excellent electrical performance, frequency, VSWR, and peak power
- Reduced size and form factors
- Independently lab-tested, approved, and certified
- Complies with standard MIL39030
- Complies with ISO/IEC 17025
- RoHS compliant
Applications
- Mil/aero (in-flight)
- Broadcast
- Aging microwave components
- Coupler protection
- Microwave power testing
Specifications
- DC to 6GHz frequency range
- 1.3 maximum VSWR at 6GHz, 1.2 at 3GHz
- 2kW peak power at +25°C
- 50Ω±5% DC resistance
- 30W to 200W average power at +25°C
- 50Ω impedance
- -55°C to +125°C temperature range
View Results ( 20 ) Page
| N.º de artículo | Hoja de datos | Serie RF | Género | Material del cuerpo | Acabado del cuerpo |
|---|---|---|---|---|---|
| R404754000 | ![]() |
SMA | Male | Stainless Steel | Passivated |
| R404750000 | ![]() |
N | Male | Stainless Steel | Passivated |
| R404760000 | ![]() |
N | Male | Stainless Steel | Passivated |
| R404751000 | ![]() |
N | Female | Brass | Copper, Tin, Zinc |
| R404755000 | ![]() |
SMA | Female | Stainless Steel | Passivated |
| R404761000 | ![]() |
N | Female | Brass | Copper, Tin, Zinc |
| R404764000 | ![]() |
SMA | Male | Stainless Steel | Passivated |
| R404765000 | ![]() |
SMA | Female | Stainless Steel | Passivated |
| R404770000 | ![]() |
N | Male | Stainless Steel | Passivated |
| R404771000 | ![]() |
N | Female | Brass | Copper, Tin, Zinc |
Publicado: 2014-01-24
| Actualizado: 2022-03-11