Raspberry Pi SC1932 Kit
Raspberry Pi SC1932 Kit is a component bundle for developers or engineers working on embedded systems or custom Raspberry Pi-based hardware. The SC1932 kit includes RP2350A and RP2350B microcontrollers (MCUs), Abracon AOTA-B201610S3R3-101-T mini molded power inductors, Abracon ABM8-272-T3 ultra-miniature ceramic SMD crystals, and Winbond W25Q32RVXHJQ 3V/32MB NOR flash memory. The included RP2350A and RP2350B MCUs feature dual Arm® Cortex®-M33 or dual Hazard3 RISC-V processors at 150MHz. The Raspberry Pi SC1932 kit is best suited for embedded systems development and hardware prototyping.Features
- RP2350A and RP2350B MCUs
- Dual Arm Cortex-M33 or dual Hazard3 RISC-V processors at 150MHz
- Memory
- 520KB on-chip SRAM, in ten independent banks
- Support for up to 16MB of external QSPI flash/PSRAM via dedicated QSPI bus, additional 16MB flash/PSRAM accessible via optional second chip-select
- Peripherals
- 2x UART
- 2x SPI controllers
- 2x I2C controllers
- 24x PWM channels
- 4/8x ADC channels
- 1x USB 1.1 controller and PHY, with host and device support
- 12x PIO state machines
- Security
- Optional boot signing, enforced by on-chip mask ROM, with key fingerprint in OTP
- Protected OTP storage for optional boot decryption key
- Global bus filtering based on Arm or RISC-V security/privilege levels
- Peripherals, GPIOs, and DMA channels individually assignable to security domains
- Hardware mitigations for fault injection attacks
- Hardware SHA-256 accelerator
- QFN-60 (RP2350A) and QFN-80 (RP2350B) packages
- Abracon AOTA-B201610S3R3-101-T mini molded power inductor
- Shielded construction for minimizing EMI emissions
- Low DCR for better efficiency
- High current handling capability
- Compact size that is suitable for high-density designs
- Fit for high-frequency switching applications due to high SRF
- Abracon ABM8-272-T3 ultra-miniature ceramic SMD crystal
- 3.2mm x 2.5mm x 0.8mm miniature package
- 12.0MHz typical center frequency
- Suitable for RoHS-compliant reflow
- Wide -40°C to +85°C operating temperature
- Winbond W25Q32RVXHJQ 3V, 32MB NOR flash memory with dual/quad SPI and QPI
- High-performance serial flash
- Efficient "Continuous Read" and QPI mode
- Low power, single 2.7V to 3.6V supply, <0.1μA typical power-down
- Wide -40°C to +105°C temperature range
- Flexible architecture with 4KB sectors
- Advanced security features
- Space-efficient packaging
Applications
- Embedded systems
- Custom Internet of Things (IoT) devices
- Wearable tech prototypes
- Data loggers
- Educational and learning tools
- Microcontroller programming
- Electronics education kits
- Hardware development
- Custom PCB prototyping
- Peripheral development for Raspberry Pi
- DIY projects
- Retro gaming controllers
- Smart home interfaces
Kit Contents
- 10x RP2350A MCUs
- 10x RP2350B MCUs
- 20x Abracon AOTA-B201610S3R3-101-T polarity marked power inductors
- 20x Abracon ABM8-272-T3 ultra-miniature ceramic SMD crystals
- 20x Winbond W25Q32RVXHJQ 3V, 32MB NOR flash
Resources
Publicado: 2025-06-17
| Actualizado: 2025-06-25