RECOM Power RACD07 7W Constant Current AC-DC LED Drivers
RECOM Power RACD07 7W Constant Current AC-DC LED Drivers is an AC/DC source for LED lighting with a wide input voltage range of 90VAC to 295VAC. The LED drivers are available with constant current outputs of 350mA, 500mA, or 700mA. The RACD07 components are IP67 rated and suitable for use in dry, damp, or wet areas. RACD07 drivers also offer a three-year warranty.Features
- 7W Class II AC-DC LED power supply
- Suitable for high brightness LEDs
- 3.75kVAC isolation
- IP67 rated
- Fused input with SCP, OCP, OVP, and OLP
- 3-year warranty
- EN certified
- RoHS and REACH compliant
Applications
- Indoor and outdoor lighting
- Decorative lighting
- Cabinet lighting
Specifications
- 90VAC to 295VAC input voltage range
- Up to 75% efficiency
- 7W to 73W maximum rated power
- 200mA input current at full load, 100VAC
- 10A inrush current at 230VAC
- 0.5W no-load power consumption at 230VAC
- 47Hz to 63Hz input frequency range
- 0.50 minimum power factor
- 1s maximum start-up time
- 18ms hold-up time
- 0.5s set-up time at full load, 230VAC
- 45kHz internal operating frequency
- 30mAp-p output ripple current at 20MHz BW
- T1A, slow blow internal input fuse
- 3.75kVAC isolation voltage for 1 minute
- 100µΩ minimum isolation resistance at 500VDC
- -20°C to +50°C operating temperature range
- +85°c maximum case temperature
Publicado: 2013-04-12
| Actualizado: 2022-03-11