Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
RECOM Power AC/DC and DC/DC Modular Solutions are cost-effective, highly efficient, and compactly sized. RECOM offers complete, pre-tested, pre-certified modules that help engineers save on development time and manufacturing complications and expedite the final certification process of applications. RECOM Power AC/DC and DC/DC Modular Solutions are ideal for medical, Internet of Things (IoT), battery-powered systems, and control and sensor power supplies.
Features
Cost-effective
Highly efficient
Wide operating temperature ranges
Compactly-sized
Internationally certified
Applications
Control and sensor power supplies
Battery-powered systems
Medical
IoT
IIoT
Videos
Architecture
DC/DC Converters
RECOM Power REC8E Regulated Converters
2:1 input voltage range, 12VDC, 24VDC, and 48VDC nominal voltage options, & up to 84.5% efficiency.