RECOM Power RAC15-K/WI AC-DC Power Supplies
RECOM Power RAC15-K/WI AC-DC Power Supplies offer ultra-low input ranges of 18VAC to 264VAC or 18VDC to 375VDC in a 1.5" x 2" compact package. These power supplies feature industry-standard pinning, enabling integration via solder mounting or flexible cable connections. RAC15-K/WI supplies are certified to operate at altitudes of up to 3000m under OVC III or up to 5000m under OVC II requirements. RECOM Power RAC15-K/WI AC-DC Power Supplies are suitable for e-mobility, infrastructure, intralogistics, industrial automation, and home automation applications.Features
- Compact size
- Print mount or flying wire connections
- Standard pinning (P12)
- EMI EN 55032 "B" filter inside
- Ultra-low input
Applications
- Building and home automation
- Datacom and telecom
- Industrial automation
- Infrastructure
- E-mobility
- Test and measurement
Specifications
- Input ranges
- 18VAC to 264VAC
- 18VDC to 375VDC
- Operation altitude
- 3000m per OVC III
- 5000m per OVC II
- 30mW no-load power consumption
- -40°C to +85°C operating temperature range
- 1.5" x 2" dimensions
- UL industry and IEC household
- 3000mA maximum output current rating
- Up to 84% efficiency
- 15W continuous output power rating
Dimensions (THT Version)
Dimensions (W Version)
Publicado: 2025-02-24
| Actualizado: 2025-04-02