ReFLEX CES Vulcan System-on-Modules (SOMs)
ReFLEX CES Vulcan System-on-Modules (SoMs) are available in two versions: with a Versal™ Prime or an AI Edge FPGA System-on-Chip (SoC). This versatile platform combines artificial intelligence (AI) processing, advanced connectivity, and optimized performance, ideal for designing and deploying complex algorithms while integrating multiple functions on a single chip. The SOMs offer lower power consumption, enhanced system performance, and next-generation technology capabilities.
These ReFLEX CES SoMs are delivered with an active heatsink, complete with a heat spreader and fan, specifically tailored for embedded applications. Leveraging a SoM for a user's embedded system accelerates the design process and reduces time-to-market by offering pre-built, rigorously tested components for seamless system integration.
Target applications include bioscience/instrumentation, quantum computing, AI vision analytics, embedded airborne systems, radar systems, and military. The Vulcan Versal SoMs are fully compatible with the Vulcan carrier board, providing a complete and robust development solution.
Features
- AMD Xilinx Versal Prime FPGA or AI Edge
- VM2202 / VE2802
- 2x PCIe Gen4 x8 endpoint or root port
- Dual-core Arm® Cortex® A-72 and dual-core Arm Cortex RSF
- 2x PCIe Gen4 x8 interface
- 44x HDIO + 48x XPIO
- 2x LP-DDR4, 1x MRAM ST-DDR4
- Industrial temperature grade
- Long-term supply
- 1-year technical support warranty
- Fully compatible with the Vulcan carrier board
- RoHS and REACH compliant
Applications
- Bioscience and instrumentation
- Quantum computing
- AI vision analytics
- Embedded airborne systems
- Radar systems
- Military
Specifications
- Variants
- RXCVM2202PH35-SOM00I using Versal Prime VM2202
- RXCVE2802PH35-SOM00I using Versal AI Edge VE2802
- FPGA SoC
- 1140 KLC
- 74Mbit ultraRAM
- 1312 DSP engines
- Dual-core Arm Cortex-A72
- Dual-core Arm Cortex-R5F
- Speed grade 1
- Industrial temperature grade
- 304 AI-Engines (RXCVE2802PH35-SOM00I only)
- External memory
- Connected to the NOC = 1x LPDDR4 x64bit, 8GByte, at 2400MT/s
- 1x LPDDR4 x32bit, 1GByte, at 2400MT/s
- Connected to the PL = 1 bank MRAM 1Gbit
- Mezzanine connectors
- 16x transceivers GTYP at 25Gbps + 16x transceivers GTYP CPM PCIe Gen4
- 44x HDIO maximum
- 48x XPIO maximum
- 2Gbit Quad SPI Flash FPGA configuration
- 128GB NAND Flash eMMC (stores U-Boot, Linux Kernel, and RootFS) software configuration
- PS communication and networking
- 128GB eMMC
- 2Mbit EEPROM
- Min 1520Mb QSPI NOR Flash
- 54 PSIO (PMC and PS)
- Board management controller (via Versal PMC)
- I2C and JTAG communication with the carrier board
- UART-to-FPGA communication with the FPGA
- Current, voltage, temperature, and ID information monitoring
- Clock programming
- Power and temperature protection control
- 84mm x 54mm (3.3" x 2.1") module size
- 5V ±10% rated
- 88W estimated total power with an active heatsink (heat spreader + heatsink)
- -40°C to +85°C operating temperature range
- UL 94V-0 compliant components
Overview
Block Diagram