Renesas / Dialog DA7280 LRA/ERM Haptic Drivers

Renesas / Dialog DA7280 LRA/ERM Haptic Drivers offer automatic closed-loop linear resonant actuator (LRA) resonant frequency tracking. They feature a wideband operation that fully utilizes the capabilities of newer wideband and multidirectional LRAs. The differential output drive architecture and continuous actuator motion sensing enable efficient, calibration-free playback and minimize software complexity.

The Dialog DA7280 LRA/ERM Haptic Drivers provide wake-up on General Purpose Input (GPI) sequence triggers and I2C activity that allows the DA7280 to automatically return to a low quiescent current state (typically 0.36µA) between playbacks. The DA7280 significantly extends battery life in mobile systems, with only 20% of the nearest alternative solution's idle current. An integrated Waveform Memory allows haptic sequences to be preloaded to DA7280, reducing system complexity. Independent sequences with low latency (0.75ms) can be triggered by up to three separate input pins without host interaction.

The DA7280 Drivers actively monitor the back electromotive force (BEMF) while continuously driving and apply closed-loop Active Acceleration and Rapid Stopping for sharper clicks and higher fidelity.

Features

  • LRA or ERM drive capability
  • Automatic LRA resonant frequency tracking
  • Wideband LRA support
  • I2C and PWM input streaming
  • Low latency (0.75ms) I2C/GPI wake-up from low power consumption IDLE state, IQ = 0.36µA
  • Ultra-low latency (0.15ms) wake-up from STANDBY state, IQ = 0.8mA
  • Three GPI pins for triggering of up to six independent haptic sequences
  • On-board Waveform Memory with amplitude, time, and frequency control
  • Active Acceleration and Rapid Stop technology for high-fidelity haptic feedback
  • Actuator diagnostics and fault handling
  • No software requirements with embedded operation
  • Differential PWM output drive
  • Current driven system to deliver constant actuator power
  • Configurable EMI suppression
  • Automatic short circuit protection
  • Ultra-low power consumption, IQ = 0.36µA, with state retention in IDLE state
  • Supply monitoring, reporting, and automatic output limiting
  • Open- and closed-loop modes
  • Custom wave drive support
  • Small solution footprint requiring only one decoupling capacitor in both WLCSP and QFN

Applications

  • Smartphones, wearables, and hearables
  • Computer peripherals
  • Gaming
  • Automotive and industrial
  • Virtual and augmented reality controllers
  • Television remote control

Block Diagram

Block Diagram - Renesas / Dialog DA7280 LRA/ERM Haptic Drivers
Publicado: 2020-11-04 | Actualizado: 2024-04-15