Renesas Electronics Intersil ISL21010 Voltage References
Renesas / Intersil ISL21010 Voltage References deliver a precision, low dropout micropower bandgap voltage reference in a space-saving SOT-23 package. It operates from a single 2.2V to 5.5V supply (minimum voltage is dependent on voltage option) and provides a ±0.2% accurate reference. The ISL21010 provides up to 25mA output current sourcing with a low 150mV dropout voltage. Output voltage options include 1.024V, 1.2V, 1.5V, 2.048V, 2.5V, 3.0V, 3.3V and 4.096V. The low supply current and low dropout voltage combined with high accuracy make the ISL21010 ideal for precision battery-powered applications.Features
- Reference Output Voltages: 1.024V, 1.5V, 2.5V
- Precision 0.2% Initial Accuracy
- Input Voltage Range:
- ISL21010-10, -15: 2.2V to 5.5V
- ISL21010-25: 2.6V to 5.5V
- Output Current Source Capability: 25mA
- Operating Temperature Range: -40°C to +125°C
- Output Voltage Noise (VOUT = 2.048V): 58µVP-P (0.1Hz to 10Hz)
- Supply Current: 48µA (Typ)
- Tempco: 50ppm/°C
- Package: 3 Ld SOT-23
- Pb-Free (RoHS compliant)
Applications
- Battery Management/Monitoring
- Low Power Standby Voltages
- Portable Instrumentation
- Consumer/Medical Electronics
- Lower Cost Industrial and Instrumentation
- Power Regulation Circuits
- Control Loops and Compensation Networks
- LED/Diode Supply
ISL31010 Application Diagram
Publicado: 2013-11-07
| Actualizado: 2022-03-11