Renesas Electronics MCK-RA4T1 Motor Control Kit
Renesas Electronics MCK-RA4T1 Motor Control Kit enables easy motor control evaluation using permanent magnet synchronous motors (brushless DC motors). This motor control kit supports 1-/2-/3-shunt current detection and motor control development tools, hall sensors, encoders, inductive position sensors, and brushless DC motor solutions. The MCK-RA4T1 motor control kit uses overcurrent detection circuit and provides an overcurrent protection function. This motor control kit consists of a communication board, CPU board, and inverter board. The MCK-RA4T1 motor control kit features an onboard debugger for flash programming of RA4T1. This motor control kit supports the motor control development support tool.Features
- On-board debugger for flash programming of RA4T1
- Supports 1-shunt/3-shunt current sensing
- Over-current detection
- Supports the motor control development support tool
- Overcurrent protection function using overcurrent detection circuit
Specifications
- 0V to 48V division 3-phase output voltage detection (detection by resistance)
- -16.5A to 16.5A 3-phase output current detection (with a shunt resistor)
- 21.4A overcurrent detection function
- 20kHz (typical) switching frequency
Applications
- Hall sensors
- Encoders
- Inductive position sensors
- Brushless DC motor solutions
Kit Contents
- 1x Inverter board (RTK0EM0000B12020BJ)
- 1x CPU board (RTK0EMA430C00000BJ)
- 1x Brushless DC motor (R42BLD30L3)
- 1x USB cable
- 8 x Screw
- 8 x Standoff
Block Diagram
Product Contents
Publicado: 2024-03-13
| Actualizado: 2024-09-26