Sierra Wireless / Semtech AirPrime WP76x Industrial Cellular Modules
Sierra Wireless / Semtech AirPrime WP76x Industrial Cellular Modules provide a secure device-to-cloud architecture enabling IoT developers to build a Linux-based product on a single module. This capability reduces overall system complexity and time-to-market. The IoT modules have an application processor running the Legato® application framework, a rich set of edge and cloud APIs, an optional GNSS receiver, and a cellular modem with an ultra-low power domain. The Common Flexible Form Factor (CF3) provides hardware scalability with any CF3-based module.Features
- Industrial-grade LGA 239-pad embedded module
- Provides voice and data connectivity
- Cat1 and Cat4 LTE categories
- Designed to support Ready-To-Connect
- Designed-in embedded SIM (eSIM)
- GNSS functionality
- 23.0mm x 22.0mm (LxW) with ±0.10mm tolerance, 2.50mm thickness with ±0.20mm thickness
- Embedded cores for maximum flexibility and security for embedded software execution
- Telecom Core that natively manages 2G (WP7607, WP7608, WP7609) 3G (WP7603, WP7605, WP7607, WP7608, WP7609, WP7610, WP7611) and 4G modem features
- Application Core dedicated to customer applications, natively provided with Legato Application Framework
- 3.4V to 4.3V supply voltage range
- Voice (digital audio)
- PCM/I2S digital audio interface
- Supports Enhanced Full Rate (EFR), Full Rate (FR), Half Rate (HR), and both Narrow- and Wide-band Adaptive Multirate (AMR-NB and AMR-WB) vocoders
- MO and MT calling
- Echo cancellation and noise reduction
- Emergency calls (112, 110, 911, etc.)
- Incoming call notification
- DTMF generation
- Internal codec driver for WM8944
- SMS
- SMS MO and MT
- CS and PS support
- SMS saving to UIM card or ME storage
- SMS reading from UIM card or ME storage
- SMS sorting, concatenation, status report, replacement support, and storing rules (support of AT+CNMI, AT+CNMA)
- Supplementary services
- Call barring, forwarding, hold, and waiting
- Caller ID
- Multi-party service
- USSD
- Automatic answer
- Powerful multiple-core system includes
- 1x QDSP6 core, embedding Telecom firmware with integrated cellular voice (WCDMA), VoLTE, data and wireless Internet connectivity
- 1x Cortex A7 core entirely dedicated to customer application and natively provided with the Linux operating system
- Under-Voltage Lockout (UVLO)
- Active, Sleep, Ultra Low Power State (ULPS), and Off power consumption states
- ULPS-related application user commands/interfaces (AT and API)
- LTE RF interface
- WWAN antenna interface
- Global Navigation Satellite System (GNSS) capabilities via the QUALCOMM IZat™ Gen8C Engine (formerly gpsOne), capable of operation in assisted and standalone GNSS modes (GPS/Galileo/GLONASS/ BeiDou/QZSS)
- Application core based on a Cortex A7 32-bit RISC architecture core
- Flash and RAM embedded memory
- 512MB total Flash, 210MB reserved for the application processor, 100,000 minimum write cycles
- 256MB total RAM, 128MB reserved for the application processor
- Recovery mechanism automatically detects and recovers from various corruption scenarios (for example, corruption may occur when power is abruptly removed from the module)
- Secure boot and debug
Applications
- Telematics
- Police body cams
- Smart meters
- Industrial automation
- Video surveillance
- Networking
- Mobile computing
Mechanical Overview
Publicado: 2024-02-02
| Actualizado: 2024-08-15