Qualcomm RF360 2.4GHz SAW Filters

Qualcomm RF360 2.4GHz SAW Filters offer low-loss filter ratings for various WLAN, BLUETOOTH®, and LTE bands. These SAW filters feature surface mount technology, Ni/Au-plated terminals, and a moisture sensitivity level of 3. B7509 micro-acoustic filter is a premium-performance low-loss RF single filter for Bluetooth/WLAN with LTE Band 7/Band 40/Band 41 coexistence, while the B7530 filter is an ultra low-loss single filter for Bluetooth/WLAN applications in smartphones with LTE coexistence. Additional SAW filters include B7544, B7520, B7506, and B7539, which all provide low insertion attenuation and come in two package sizes: 0.9mm x 0.7mm or 1.1mm x 0.9mm. Qualcomm RF360 2.4GHz SAW Filters are RoHS compatible and have a maximum package height of 0.6mm.

Features

  • B7506
    • Low-loss SAW filter for WLAN/Bluetooth
    • Low insertion attenuation
    • Usable passband 79MHz
  • B7520
    • Designed for WLAN/Bluetooth with LTE Band 7/Band 38/Band 40/Band 41 coexistence
    • WLAN 2G: 2442MHz (passband 77.8MHz)
    • No matching required
  • B7539
    • Designed for WLAN band edge
    • WLAN 2G: 2437MHz (passband 67.8MHz)
  • B7544
    • Designed for WLAN/Bluetooth with LTE Band 7/Band 38/Band 40/Band 41 coexistence
    • WLAN 2G: 2442MHz (passband 77.8MHz)
    • No matching required
    • Small package size
  • B7509
    • Premium-performance, low-loss RF single filter
      • Designed for Bluetooth/WLAN with LTE band 7/Band 40/Band 41 coexistence
    • Usable passband 79MHz
    • Unbalanced to unbalanced operation
    • High out-of-band selectivity
    • Excellent insertion loss
  • B7530
    • Designed for Bluetooth/WLAN applications in smartphones with LTE coexistence
    • High out-of-band selectivity
    • Unbalanced to unbalanced operation
    • Ultra-small size 0907 4-pin package

Specifications

  • 1mg approximate weight
  • Package for surface-mount technology
  • Packages
    • 1.1mm x 0.9mm
    • 0.9mm x 0.7mm (B7544 and B7530)
  • Ni/Au-plated terminals
  • Electrostatic sensitivity device
  • Moisture sensitivity level (MSL) 3
  • RoHS compliant
Publicado: 2023-07-13 | Actualizado: 2023-07-27