RFbeam V-LD1-LENS-RFB-01 Plastic Lens

The RFbeam V-LD1-LENS-RFB-01 Plastic Lens is a detachable lens mounted on top of the V-LD1 distance sensor and included in the V-LD1 evaluation kit. This lens focuses the beam width to about 8 x 8 degrees for longer detection distances. The V-LD1-LENS-RFB-01 lens features a typical gain of 12dBi and ABS-like white plastic. ENS is a plastic lens that can be used with the V-LD1 Distance Sensor. Typical applications include the Internet of Things (IoT), tank level gauging, smart city, anti-collision, water level and speed measurement, and altimeter.

Features

  • Detachable plastic lens
  • Mounted on top of the V-LD1 sensor
  • Typical gain of 12dBi
  • Focuses the beam width to about 8 x 8 degrees for longer detection distances
     

Applications

  • Counting and classification
  • Water level and speed measurement
  • Altimeter
  • Obstacle avoidance
  • Periphery surveillance
  • Internet of Things (IoT)
  • Tank level gauging
  • Smart city
  • Anti-collision
     

Overall Antenna Diagram with Lens

RFbeam V-LD1-LENS-RFB-01 Plastic Lens
Publicado: 2024-09-29 | Actualizado: 2024-10-15