ROHM Semiconductor BD2204GUL Power Supply Selector Switch IC

ROHM BD2204GUL Power Supply Selector Switch IC is a high side switch IC that has built-in two MOSFETs. This switch has achieved 120mΩ (Typ) on-resistance. A 3.3V power supply and 1.8V power supply for an SD memory card can be selected by the SEL terminal on the device. This device includes a built-in simultaneous-on prevention function at power switching. It includes a reverse-current protection function to prevent reverse-current from the output terminal to input terminal at power-off. A discharge circuit is also included to discharge electricity at the output terminal. Typical applications include digital cameras, digital video cameras, and SD card slots.

Features

  • Dual channel of low on resistance (Typ = 120mΩ)
  • N-channel MOSFET built in
  • 3.3V and 1.8V are chosen and an output is possible
  • 0.5A Continuous Current load
  • Reverse-current protection when power switch off
  • Prevent VIN1 and VIN2 from simultaneous-on
  • Output Discharge Circuit
  • Thermal Shutdown
  • Active-High Control Logic
  • VCSP50L1 package

Applications

  • Digital Cameras
  • Digital Video Camera
  • SD Card Slot

Block Diagram

Block Diagram - ROHM Semiconductor BD2204GUL Power Supply Selector Switch IC
Publicado: 2015-05-08 | Actualizado: 2022-03-11