ROHM Semiconductor CSL110x White LEDs
ROHM Semiconductor CSL110x White LEDs are industry-standard, high-brightness, reflector-type white LEDs. The CSL110x contributes to space-saving applications through miniaturization. The ROHM CSL110x features an improved design and visibility by allowing complete blackout expressions in panel display due to the high-density mounting of high-light LED.Features
- Low-intensity reflector package type
- High brightness LED type
- 1.6mm x 0.8mm (t=0.55mm) 0603 package size
- White emitting color
- -40°C to 110°C operating temperature
- InGaN chip structure
Applications
- Amusement
- Data storage
- Healthcare
- Home appliance
- Industrial equipment
- Office equipment
- PC
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Intensidad luminosa | Vf - Tensión directa | If - Corriente directa |
|---|---|---|---|---|
| CSL1101WBAW1 | ![]() |
155 mcd | 2.9 V | 5 mA |
| CSL1101WBBW1 | ![]() |
155 mcd | 2.9 V | 5 mA |
| CSL1101WBCW1 | ![]() |
155 mcd | 2.9 V | 5 mA |
| CSL1101WBDW1 | ![]() |
155 mcd | 2.9 V | 5 mA |
| CSL1102WBAW1 | ![]() |
1000 mcd | 3.2 V | 20 mA |
| CSL1102WBBW1 | ![]() |
1000 mcd | 3.2 V | 20 mA |
| CSL1102WBCW1 | ![]() |
1000 mcd | 3.2 V | 20 mA |
| CSL1102WBDW1 | ![]() |
1000 mcd | 3.2 V | 20 mA |
Publicado: 2024-04-30
| Actualizado: 2024-05-20