ROHM Semiconductor PICOLED™ LEDs

ROHM Semiconductor PICOLED™ LEDs feature high brightness and reliability in a small package. The LEDs are constructed using an AIGaInP chip structure. These LEDs are available in yellow, orange, green, blue, white, red, and RGB variants with luminous intensity ratings from 10mcd to 90mcd. The LEDs operate from -40°C to 85°C temperature range and support -40°C to 100°C storage temperature range.

Features

  • Ultra-compact, thin size
  • Original device technology enables high brightness and high reliability
  • -40°C to 85°C Operating temperature range
  • -40°C to 100°C Storage temperature range
  • Lead-Free/RoHS compliant

Dimensions

View Results ( 9 ) Page
N.º de artículo Hoja de datos Color de iluminación Longitud de onda/Color de temperatura Intensidad luminosa
SMLP34RGBN1W3 SMLP34RGBN1W3 Hoja de datos RGB 470 nm, 527 nm, 624 nm 60 mcd, 220 mcd, 80 mcd
SML-P12M2TT86R SML-P12M2TT86R Hoja de datos Yellow-Green 576 nm 25 mcd
SML-P12U2TT86R SML-P12U2TT86R Hoja de datos Red 615 nm 70 mcd
SML-P12WTT86R SML-P12WTT86R Hoja de datos Yellow 585 nm 70 mcd
SML-P12Y2TT86R SML-P12Y2TT86R Hoja de datos Yellow 580 nm 50 mcd
SML-P12Y3TT86R SML-P12Y3TT86R Hoja de datos Yellow 596 nm 90 mcd
SML-P13FTT86R SML-P13FTT86R Hoja de datos Green 566 nm 18 mcd
SMLP14BCNWT86 SMLP14BCNWT86 Hoja de datos Blue 470 nm 25 mcd
SML-P13PTT86R SML-P13PTT86R Hoja de datos Green 560 nm 10 mcd
Publicado: 2018-08-09 | Actualizado: 2023-03-24