ROHM Semiconductor QuiCur™ Automotive 500mA Buck LDO Regulators

ROHM Semiconductor QuiCur™ Automotive 500mA Buck LDO Regulators are ideal for automotive applications directly connected to the battery. The ROHM Semiconductor QuiCur regulators support up to 45V maximum voltage, operate up to 500mA output current, and feature low current consumption at 9.5μA (typical). Achieving a high accuracy of ±2.0%, the output voltage options include 3.3V, 5.0V, and adjustable types ranging from 1.0V to 16V via an external resistive divider connected to the ADJ pin.

Features

  • QuiCur topology
  • AEC-Q100 qualified, automotive grade
  • Functional safety supportive automotive products
  • Over Current Protection (OCP)
  • Thermal Shutdown Protection (TSD)
  • Under Voltage Lock Out (UVLO)

Applications

  • Automotive (power train, body ECU)
  • Car infotainment system
  • General consumer, industrial equipment

Block Diagrams

View Results ( 6 ) Page
N.º de artículo Hoja de datos Voltaje de salida Tipo de salida
BD950M5WFP-CE2 BD950M5WFP-CE2 Hoja de datos 5 V Fixed
BD933M5WEFJ-CE2 BD933M5WEFJ-CE2 Hoja de datos 3.3 V Fixed
BD950M5EFJ-CE2 BD950M5EFJ-CE2 Hoja de datos 5 V Fixed
BD900M5WEFJ-CE2 BD900M5WEFJ-CE2 Hoja de datos Adjustable
BD950M5WEFJ-CE2 BD950M5WEFJ-CE2 Hoja de datos 5 V Fixed
BD950M5WHFP-CTR BD950M5WHFP-CTR Hoja de datos 5 V Fixed
Publicado: 2024-03-01 | Actualizado: 2025-11-20