ROHM Semiconductor R800xxND3FRA N-Channel Automotive Power MOSFETs
ROHM Semiconductor R800xxND3FRA N-Channel Automotive Power MOSFETs are low on-resistance MOSFETs with simple drive circuits. These MOSFETs feature fast switching speed, lead-free plating, and are AEC-Q101 qualified. The R800xxND3FRA MOSFETs are available in DPAK (TO-252) packages. ROHM Semiconductor R800xxND3FRA MOSFETs are suitable for switching power supplies.Features
- Low on-resistance
- Incorporate simple drive circuits
- Fast switching speed
- Lead-free plating
- AEC-Q101 qualified
- RoHS compliant
Specifications
- R8001CND3FRA
- 8.7Ω static drain-to-source on-state resistance
- ±1A continuous drain current
- 36W power dissipation (PD)
- R8002CND3FRA
- 4.3Ω static drain-to-source on-state resistance
- ±2A continuous drain current
- 69W power dissipation (PD)
- R8007AND3FRA
- 1.6Ω static drain-to-source on-state resistance
- ±7A continuous drain current
- 140W power dissipation (PD)
- Common
- 800V drain-to-source voltage (VDSS)
- Available in DPAK (TO-252) packages
- -55°C to +150°C operating temperature range
Inner Circuit Diagrams
Performance Graphs
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Descripción | Id - Corriente de drenaje continua |
|---|---|---|---|
| R8007AND3FRATL | ![]() |
Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) Transistor MOSFET, Nch 800V 7A 1st Gen, for Auto | 7 A |
| R8001CND3FRATL | ![]() |
Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) Transistor MOSFET, Nch 800V 1A 1st Gen, for Auto w/ESD Protect | 1 A |
| R8002CND3FRATL | ![]() |
Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) TO252 800V 2A N-CH | 2 A |
Publicado: 2020-11-18
| Actualizado: 2024-10-29