ROHM Semiconductor RASMID™ Schottky Barrier Diodes
ROHM RASMID™ (ROHM Advanced Smart Micro Device) Schottky Barrier Diodes feature a small SMD0402 package size and an extremely low dimensional tolerance. This makes ROHM RASMID Schottky Barrier Diodes ideal for high-density applications like smartphones and other portable devices.ROHM RASMID
ROHM RASMID (ROHM Advanced Smart Micro Device) devices are ultracompact chip resistors in 03015 (0.3×0.15mm) size and Schottky barrier diodes in 0402 (0.4×0.2mm) size. RASMID technology involves product miniaturization, methods and techniques that enable practical realization and commercialization. The result is a superior dimensional accuracy (less than ±10um), making it possible to develop breakthrough 03015-size products.
The 0402 (1006) size QDZ5.6 series is 81% smaller than the 1005 (2531) size TDZ5.6 series while improving PD from the standard 100mW (for the 1006 size) to 200mW. In addition, compared to the equivalently sized (0402/1006) CDZV5.6B series, PRSM tolerance is improved by up to 18 times, providing unsurpassed surge resistance characteristics.
Features
- Small silicon package size
- 350mV to 600mV forward voltage
- Low ±10µm dimension tolerance
Applications
- Portable devices
- Wearable devices
Overview
| N.º de artículo | Paquete / Cubierta | If - Corriente directa | Vrrm - Tensión inversa repetitiva | Vf - Tensión directa | Ir - Corriente inversa | Hoja de datos |
|---|---|---|---|---|---|---|
| RB161QS-40T18R | SMD1006-2 | 1 A | 40 V | 600 mV | 100 uA | ![]() |
| RB080AR-40T7R | DSN-2012-2 | 4 A | 40 V | 630 mV | 200 uA | ![]() |
| RB521FS-30T40RB | DSN0603-2 (SOD962-2) | 10 mA | 30 V | 350 mV | 1.2 uA | ![]() |