ROHM Semiconductor RQ7 Pch Power MOSFETs

ROHM Semiconductor RQ7 Pch Power MOSFETs feature low on-resistance and are housed in a small TSMT8 surface-mount package. ROHM offers a wide voltage lineup from small signal products to 800V high voltage products. They can be used for various applications like power supplies and motor drive circuits.

Features

  • Low on-resistance
  • Small Surface Mount Package (TSMT8)
  • Pb-free plating; RoHS compliant

Applications

  • Switching

Line Up

ROHM Semiconductor RQ7 Pch Power MOSFETs

Market Applications

ROHM Semiconductor RQ7 Pch Power MOSFETs

Improved On Resistance

ROHM Semiconductor RQ7 Pch Power MOSFETs
View Results ( 4 ) Page
N.º de artículo Hoja de datos Vds - Tensión disruptiva entre drenaje y fuente Id - Corriente de drenaje continua Rds On - Resistencia entre drenaje y fuente Qg - Carga de puerta
RQ7G080BGTCR RQ7G080BGTCR Hoja de datos 40 V 8 A 16.5 mOhms 10.6 nC
RQ7P035ATTCR RQ7P035ATTCR Hoja de datos 100 V 3.5 A 111 mOhms 40 nC
RQ7L050ATTCR RQ7L050ATTCR Hoja de datos 60 V 5 A 39 mOhms 38 nC
RQ7G080ATTCR RQ7G080ATTCR Hoja de datos 40 V 8 A 18.2 mOhms 37 nC
Publicado: 2021-01-26 | Actualizado: 2024-02-05