ROHM Semiconductor PICOLED™ LEDs
ROHM Semiconductor PICOLED™ LEDs feature high brightness and reliability in a small package. The LEDs are constructed using an AIGaInP chip structure. These LEDs are available in yellow, orange, green, blue, white, red, and RGB variants with luminous intensity ratings from 10mcd to 90mcd. The LEDs operate from -40°C to 85°C temperature range and support -40°C to 100°C storage temperature range.Features
- Ultra-compact, thin size
- Original device technology enables high brightness and high reliability
- -40°C to 85°C Operating temperature range
- -40°C to 100°C Storage temperature range
- Lead-Free/RoHS compliant
Additional Resources
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Color de iluminación | Longitud de onda/Color de temperatura | Intensidad luminosa |
|---|---|---|---|---|
| SMLP34RGBN1W3 | ![]() |
RGB | 470 nm, 527 nm, 624 nm | 60 mcd, 220 mcd, 80 mcd |
| SML-P12M2TT86R | ![]() |
Yellow-Green | 576 nm | 25 mcd |
| SML-P12U2TT86R | ![]() |
Red | 615 nm | 70 mcd |
| SML-P12Y2TT86R | ![]() |
Yellow | 580 nm | 50 mcd |
| SML-P12Y3TT86R | ![]() |
Yellow | 596 nm | 90 mcd |
| SML-P13FTT86R | ![]() |
Green | 566 nm | 18 mcd |
| SMLP14BCNWT86 | ![]() |
Blue | 470 nm | 25 mcd |
| SML-P13PTT86R | ![]() |
Green | 560 nm | 10 mcd |
| SML-P12WTT86R | ![]() |
Yellow | 585 nm | 70 mcd |
Publicado: 2018-08-09
| Actualizado: 2023-03-24