Rubycon HXK Aluminum Snap-In Capacitors

Rubycon HXK Aluminum Snap-In Capacitors are AEC-Q200 qualified capacitors with a capacitance range of 82μF to 1000μF. These capacitors are offered in 400VDC, 420VDC, and 450VDC voltage options.

Features

  • AEC-Q200 qualified
  • 82μF to 1000μF capacitance range 
  • 400VDC, 420VDC, and 450VDC voltage options
Publicado: 2023-06-02 | Actualizado: 2023-06-19