Same Sky HDMI 2.0 Receptacle Connectors
Same Sky HDMI 2.0 Receptacle Connectors are available in vertical and horizontal orientations with surface-mount, mid-mount SMT, and through-hole options. These 19-position HDMI receptacles feature a 40VDC voltage rating, 0.5A current rating, and withstand 10,000 mating cycles. The series lineup includes three temperature range options: -25°C to +85°C, -40°C to +85°C, and -40°C to +100°C. These receptacles are reflow solder compatible, and a reversed style is available. Same Sky HDMI 2.0 Receptacle Connectors are RoHS compliant and have a UL 94V-0 flammability rating.Features
- HDMI Type A
- Vertical or horizontal orientation
- Surface-mount, mid-mount SMT, and through-hole options
- Single port
- Reversed style available
- Reflow solder compatible
- UL 94V-0 flammability rating
- RoHS compliant
Specifications
- 19 positions
- 40VDC voltage rating
- 0.5A current rating
- 10,000 mating cycles
- Operating temperature range
- HD05, HD08, and HD09: -25°C to +85°C
- HD06, HD07, HD10, and HD11: -40°C to +85°C
- HD12: -40°C to +100°C
View Results ( 7 ) Page
| N.º de artículo | Hoja de datos | Material del contacto | Número de posiciones | Orientación |
|---|---|---|---|---|
| HD05-19-TH-TR | ![]() |
Brass | 19 Position | Right Angle |
| HD06-19-RVS-MSMT-TR | ![]() |
Copper Alloy | 19 Position | Right Angle |
| HD07-19-RVS-MSMT-TR | ![]() |
Brass | 19 Position | Right Angle |
| HD08-19-RVS-MSMT-TR | ![]() |
Copper Alloy | 19 Position | Right Angle |
| HD10-19-MSMT-TR | ![]() |
Copper Alloy | 19 Position | Right Angle |
| HD11-19-MSMT-TR | ![]() |
Copper Alloy | 19 Position | Right Angle |
| HD09-19-MSMT-TR | ![]() |
Brass | 19 Position | Right Angle |
Publicado: 2023-09-15
| Actualizado: 2024-09-24