Samtec T1M 1mm Discrete Wire Terminal Strips
Samtec T1M 1mm Discrete Wire Terminal Strips are built with phosphor bronze contact material and liquid crystal polymer (LCP) housing material. These discrete wire components are designed with 3.3A current rating, 250V voltage rating, and operate at a temperature range of -40°C to +125°C. The 1mm discrete wire terminal strips are available in single- and double-row variants with SMD/SMT termination styles.Features
- 1mm pitch
- Phosphor bronze contact material
- LCP housing material
- -55°C to +85°C operating temperature range (single-row version)
- -40°C to +85°C operating temperature range (double-row version)
- 3.3A current rating
- 250VAC voltage rating
- Mounting angle
- Straight
- Right angle
- RoHS compliant
Dimensions
View Results ( 146 ) Page
| N.º de artículo | Hoja de datos | Número de posiciones | Ángulo de montaje |
|---|---|---|---|
| T1M-08-F-SH-L-K | 8 Position | Right Angle | |
| T1M-15-F-SH-L | 15 Position | Right Angle | |
| T1M-02-GF-S-V-TR | ![]() |
2 Position | Straight |
| T1M-03-GF-DH | 6 Position | Right Angle | |
| T1M-06-F-SH-L-K | 6 Position | Right Angle | |
| T1M-05-GF-S-V-TR | ![]() |
5 Position | Straight |
| T1M-07-GF-S-RA-TR | ![]() |
7 Position | Right Angle |
| T1M-20-F-SV-L-P | ![]() |
20 Position | Straight |
| T1M-02-GF-DV | 4 Position | Straight | |
| T1M-03-GF-DV | ![]() |
6 Position | Straight |
Publicado: 2019-02-25
| Actualizado: 2023-07-19