Samtec Evaluation & Development Kits
Samtec Evaluation and Development Kits simplify the interconnect design process and reduce time-to-market for hobbyists, tinkerers, and professional engineers alike. Samtec offers a comprehensive set of interconnect evaluation and development tools and a wide portfolio of FMC™, FMC+™, and optical module evaluation kits for real-time development and testing in a lab setting.
Features
- 14Gbps FireFly™ FMC Development Kit
- VITA 57.1 FPGA Mezzanine Card (FMC) form factor
- Uses Samtec FireFly optical engines operating at 850nm
- Features optimized SI performance via Samtec Final Inch BOR PCB trace routing for FireFly and FMC connectors
- Supports up to 10 high-speed, multi-gigabit transceivers operating at up to 14Gbps per channel
- Industry-standard 24 fiber MTP/MPO connector
- 100MHz Default Reference Clock Frequency
- 25/28Gbps FireFly FMC+ Development Kit
- VITA 57.4 FMC+ form factor
- Four FireFly two-piece SMT connector system
- Includes up to four FireFly AOCs operating at 850nm
- FMC+ HSPC Loopback Card
- VITA 57.4 FPGA Mezzanine Card (FMC) form factor
- Supports up to 24 high-speed, multi-gigabit transceivers. TX and RX operate at up to 28Gbps per channel
- 156.25MHz Default Reference Clock Frequency
- FMC+ HSPC/HSPCe Loopback Card
- VITA 57.4 FPGA Mezzanine Card Plus (FMC+) form factor
- Supports up to 32 high-speed, multi-gigabit transceivers. TX and RX operate at up to 28Gbps per channel
- 156.25MHz Default Reference Clock Frequency
- FMC+ Extender Card
- Provides direct pass-through connectivity for all 560 pins from the HSPC male to HSPC female connectors
- Features optimized SI performance via Samtec Final Inch BOR PCB trace routing for HSPC connectors
- FMC Extender Card
- Provides direct pass-through connectivity for all 400 pins from the HPC male to HPC female connectors
- Features optimized SI performance via Samtec Final Inch BOR PCB trace routing for HPC connectors
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | La Herramienta es para la Evaluación de | Producto |
|---|---|---|---|
| REF-228680-01 | ![]() |
VITA 57.1 FMC | Development Kits |
| REF-212564-01 | ![]() |
VITA 57.4 FMC+ | Development Kits |
| REF-197693-01 | ![]() |
VITA 57.4 FMC+ | Daughter Cards |
| REF-193429-01 | ![]() |
VITA 57.1 FMC | Development Kits |
| REF-200772-28G-16-01 | ![]() |
VITA 57.4 FMC+ | Development Kits |
| REF-197618-01 | ![]() |
VITA 57.4 FMC+ | Daughter Cards |
Publicado: 2020-02-12
| Actualizado: 2026-02-03