Samtec Q Strip® QSH High-Speed Ground Plane Socket Strips

Samtec Q Strip® QSH High-Speed Ground Plane Socket Strips offer a blade and beam design and a 25+Gbps solution rating. These socket strips feature a 175VAC voltage rating and are compatible with UMPT/UMPS for flexible two-piece power and signal solutions. Samtec QSH High-Speed Ground Plane Socket Strips have 60 total pins per bank and a 2A rating per pin. 

Features

  • Mating Compatibility
    • Board mates with the QTH series
    • Cable mates with the HQCD and HQDP series
  • 175VAC voltage rating
  • 60 total pins per bank
  • 2A rating per pin
  • 25A per ground plane
  • Blade and beam design
  • 100 max. cycles
  • Phosper bronze contact material
  • Liquid crystal polymer insulator material
  • Compatible with UMPT/UMPS for flexible two-piece power and signal solutions

Gold / Cost-Optimized Options

Chart - Samtec Q Strip® QSH High-Speed Ground Plane Socket Strips

SET Logo

Samtec Q Strip® QSH High-Speed Ground Plane Socket Strips
Publicado: 2018-12-28 | Actualizado: 2026-07-27